Direct
Similar

IDH16S60CAKSA1 | |
|---|---|
DigiKey Part Number | IDH16S60CAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH16S60CAKSA1 |
Description | DIODE SIL CARB 600V 16A PGTO2202 |
Customer Reference | |
Detailed Description | Diode 600 V 16A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 200 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 650pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO220-2-2 |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDH16G65C5XKSA2 | Infineon Technologies | 1.439 | 448-IDH16G65C5XKSA2-ND | 5,50000 € | Direct |
| FES16JT-E3/45 | Vishay General Semiconductor - Diodes Division | 1.350 | FES16JT-E3/45GI-ND | 2,15000 € | Similar |
| STPSC406D | STMicroelectronics | 88 | 497-10082-5-ND | 1,95000 € | Similar |




