
IDH12G65C5XKSA2 | |
|---|---|
DigiKey Part Number | 448-IDH12G65C5XKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH12G65C5XKSA2 |
Description | DIODE SIL CARB 650V 12A PGTO2201 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 190 µA @ 650 V | |
Capacitance @ Vr, F | 360pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 50 | 2,40240 € | 120,12 € |
| 100 | 2,18740 € | 218,74 € |
| 500 | 1,81062 € | 905,31 € |
| 1.000 | 1,68964 € | 1.689,64 € |
| 2.000 | 1,58799 € | 3.175,98 € |
| 5.000 | 1,56629 € | 7.831,45 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

