IDH10S120AKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.253
Unit Price: 5,22000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 2.205
Unit Price: 7,23000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3.921
Unit Price: 8,58000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3.265
Unit Price: 21,80000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1.968
Unit Price: 5,16000 €
Datasheet
Diode 1200 V 10A Through Hole PG-TO220-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH10S120AKSA1

DigiKey Part Number
IDH10S120AKSA1-ND
Manufacturer
Manufacturer Product Number
IDH10S120AKSA1
Description
DIODE SIC 1.2KV 10A PGTO2202
Customer Reference
Detailed Description
Diode 1200 V 10A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
240 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
500pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
PG-TO220-2-2
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDH10G120C5XKSA1Infineon Technologies3.253IDH10G120C5XKSA1-ND5,22000 €Direct
C4D08120AWolfspeed, Inc.2.205C4D08120A-ND7,23000 €Similar
C4D10120AWolfspeed, Inc.3.921C4D10120A-ND8,58000 €Similar
C4D20120AWolfspeed, Inc.3.265C4D20120A-ND21,80000 €Similar
PCDP10120G1_T0_00001Panjit International Inc.1.9683757-PCDP10120G1_T0_00001-ND5,16000 €Similar
Obsolete
Marketplace Stock: 130 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

130In Stock
Ships from Rochester Electronics, LLC