
IDH06SG60CXKSA2 | |
|---|---|
DigiKey Part Number | IDH06SG60CXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH06SG60CXKSA2 |
Description | DIODE SIL CARB 600V 6A PGTO2201 |
Customer Reference | |
Detailed Description | Diode 600 V 6A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 130pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SICR6650 | SMC Diode Solutions | 184 | 1655-1949-ND | 2,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 50 | 1,86220 € | 93,11 € |
| 100 | 1,68820 € | 168,82 € |
| 500 | 1,38338 € | 691,69 € |
| 1.000 | 1,28548 € | 1.285,48 € |
| 2.000 | 1,20320 € | 2.406,40 € |
| 5.000 | 1,14556 € | 5.727,80 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

