IDH05SG60CXKSA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1.425
Unit Price: 2,12000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 16.392
Unit Price: 3,26000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 158
Unit Price: 2,15000 €
Datasheet
Diode 600 V 5A Through Hole PG-TO220-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH05SG60CXKSA2

DigiKey Part Number
448-IDH05SG60CXKSA2-ND
Manufacturer
Manufacturer Product Number
IDH05SG60CXKSA2
Description
DIODE SIL CARB 600V 5A PGTO2201
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole PG-TO220-2-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Packaging
Tube
Capacitance @ Vr, F
110pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
PG-TO220-2-1
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDH04G65C5XKSA2Infineon Technologies1.425IDH04G65C5XKSA2-ND2,12000 €MFR Recommended
C3D06060AWolfspeed, Inc.16.392C3D06060A-ND3,26000 €Similar
SICR5650SMC Diode Solutions1581655-1947-ND2,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes