
IDH05S60CAKSA1 | |
|---|---|
DigiKey Part Number | IDH05S60CAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH05S60CAKSA1 |
Description | DIODE SIL CARB 600V 5A PGTO2202 |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 70 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 240pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO220-2-2 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |



