Similar
Similar
Similar
Similar

IDH05G65C5XKSA1 | |
|---|---|
DigiKey Part Number | IDH05G65C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH05G65C5XKSA1 |
Description | DIODE SIL CARB 650V 5A PGTO2202 |
Customer Reference | |
Detailed Description | Diode 650 V 5A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 170 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 160pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package PG-TO220-2-2 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SICR5650 | SMC Diode Solutions | 158 | 1655-1947-ND | 2,15000 € | Similar |
| STPSC10H065D | STMicroelectronics | 0 | 497-13451-ND | 3,62000 € | Similar |
| STPSC4H065D | STMicroelectronics | 326 | 497-13443-ND | 1,92000 € | Similar |
| STPSC6H065D | STMicroelectronics | 929 | 497-13172-ND | 2,46000 € | Similar |
| STPSC8H065D | STMicroelectronics | 155 | 497-13456-ND | 3,36000 € | Similar |



