MFR Recommended

IDH04SG60CXKSA2 | |
|---|---|
DigiKey Part Number | IDH04SG60CXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IDH04SG60CXKSA2 |
Description | DIODE SIL CARB 600V 4A PGTO2201 |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 2.3 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | 80pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO220-2-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |


