IDD15E60BUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,40094 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.802
Unit Price: 0,69709 €
Datasheet
Diode 600 V 29.2A Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 29.2A Surface Mount PG-TO252-3
PG-TO-252-3

IDD15E60BUMA1

DigiKey Part Number
IDD15E60BUMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDD15E60BUMA1
Description
DIODE STD 600V 29.2A PGTO2523
Customer Reference
Detailed Description
Diode 600 V 29.2A Surface Mount PG-TO252-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
29.2A
Voltage - Forward (Vf) (Max) @ If
2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
87 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Mounting Type
Package / Case
Supplier Device Package
PG-TO252-3
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable