
IDD15E60BUMA1 | |
|---|---|
DigiKey Part Number | 2156-IDD15E60BUMA1-448-ND |
Manufacturer | |
Manufacturer Product Number | IDD15E60BUMA1 |
Description | DIODE STD 600V 29.2A PGTO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 29.2A Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 29.2A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 87 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO252-3 | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Bulk: | 14802 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 371 | 0,68841 € | 255,40 € |
| Unit Price without VAT: | 0,68841 € |
|---|---|
| Unit Price with VAT: | 0,81921 € |

