IDD09SG60CXTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.395
Unit Price: 2,30000 €
Datasheet
Diode 600 V 9A Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 9A Surface Mount PG-TO252-3
PG-TO-252-3

IDD09SG60CXTMA1

DigiKey Part Number
IDD09SG60CXTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDD09SG60CXTMA1
Description
DIODE SIL CARB 600V 9A PGTO2523
Customer Reference
Detailed Description
Diode 600 V 9A Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
80 µA @ 600 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
280pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
PG-TO252-3
Current - Average Rectified (Io)
9A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 9 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPSC406B-TRSTMicroelectronics2.395497-10103-1-ND2,30000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes