


IDD08SG60CXTMA2 | |
|---|---|
DigiKey Part Number | 448-IDD08SG60CXTMA2TR-ND - Tape & Reel (TR) 448-IDD08SG60CXTMA2CT-ND - Cut Tape (CT) 448-IDD08SG60CXTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDD08SG60CXTMA2 |
Description | DIODE SIL CARB 600V 8A PGTO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 70 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 240pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO252-3 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,75100 € | 27,51 € |
| 100 | 1,94870 € | 194,87 € |
| 500 | 1,67068 € | 835,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37747 € | 3.443,67 € |
| 5.000 | 1,36494 € | 6.824,70 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

