Direct
Similar



IDD03SG60CXTMA1 | |
|---|---|
DigiKey Part Number | IDD03SG60CXTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDD03SG60CXTMA1 |
Description | DIODE SIL CARB 600V 3A PGTO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO252-3 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDD03SG60CXTMA2 | Infineon Technologies | 722 | 448-IDD03SG60CXTMA2CT-ND | 2,05000 € | Direct |
| STPSC406B-TR | STMicroelectronics | 2.515 | 497-10103-1-ND | 2,30000 € | Similar |



