IDB45E60ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 47
Unit Price: 5,02000 €
Datasheet

Similar


IXYS
In Stock: 20
Unit Price: 5,15000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 10,96000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 6
Unit Price: 1,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.397
Unit Price: 1,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.683
Unit Price: 1,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.068
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.636
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.647
Unit Price: 1,60000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.794
Unit Price: 2,62000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.115
Unit Price: 3,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.291
Unit Price: 2,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,93874 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.855
Unit Price: 2,61000 €
Datasheet
Diode 600 V 71A Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDB45E60ATMA1

DigiKey Part Number
IDB45E60ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDB45E60ATMA1
Description
DIODE STD 600V 71A PGTO26332
Customer Reference
Detailed Description
Diode 600 V 71A Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
71A
Voltage - Forward (Vf) (Max) @ If
2 V @ 45 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
140 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PG-TO263-3-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes