


STTH8L06G-TR | |
|---|---|
DigiKey Part Number | 497-3763-2-ND - Tape & Reel (TR) 497-3763-1-ND - Cut Tape (CT) 497-3763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH8L06G-TR |
Description | DIODE STANDARD 600V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH8L06G-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 105 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 8 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,90700 € | 9,07 € |
| 100 | 0,60450 € | 60,45 € |
| 500 | 0,47490 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43316 € | 433,16 € |
| 2.000 | 0,39806 € | 796,12 € |
| 3.000 | 0,38017 € | 1.140,51 € |
| 5.000 | 0,36007 € | 1.800,35 € |
| 7.000 | 0,34817 € | 2.437,19 € |
| 10.000 | 0,33661 € | 3.366,10 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

