
ICLS6021JXKLA1 | |
|---|---|
DigiKey Part Number | ICLS6021JXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICLS6021JXKLA1 |
Description | IC LED DRIVER OFFL PWM 8DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DIP-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | ICLS6021JXKLA1 Models |
Category | Voltage - Supply (Min) 10.3V |
Manufacturer Infineon Technologies | Voltage - Supply (Max) 26V |
Series | Frequency 67kHz |
Packaging Tube | Dimming PWM |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Through Hole |
Topology Flyback | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package PG-DIP-8-6 |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICLS6023J | Rochester Electronics, LLC | 32.000 | 2156-ICLS6023J-ND | 1,17284 € | Parametric Equivalent |


