
ICLS6023J | |
|---|---|
DigiKey Part Number | 2156-ICLS6023J-ND |
Manufacturer | |
Manufacturer Product Number | ICLS6023J |
Description | IC LED DVR OFLN SWITCHER PGDIP86 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DIP-8-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.3V | |
Voltage - Supply (Max) | 26V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 67kHz | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | PG-DIP-8-6 | |
Base Product Number |
| Bulk: | 32000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 218 | 1,18761 € | 258,90 € |
| Unit Price without VAT: | 1,18761 € |
|---|---|
| Unit Price with VAT: | 1,41326 € |

