ICE5QR4770AZXKLA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 280
Unit Price: 1,06000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.195
Unit Price: 1,36000 €
Datasheet
8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DIP (0.300", 7.62mm), 7 Leads
Gen5_CoolSET_7PDIP
Infineon CoolSET Family | Digi-Key Daily

ICE5QR4770AZXKLA1

DigiKey Part Number
ICE5QR4770AZXKLA1-ND
Manufacturer
Manufacturer Product Number
ICE5QR4770AZXKLA1
Description
IC OFFLINE SWITCH FLYBACK 7DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology PG-DIP-7
Datasheet
 Datasheet
EDA/CAD Models
ICE5QR4770AZXKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 27V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
27 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package
PG-DIP-7
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.926 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.926In Stock
Ships from Rochester Electronics, LLC