New Product
448~P/PG-DSO-12-24~~12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5QR4780BG1XUMA1

DigiKey Part Number
448-ICE5QR4780BG1XUMA1TR-ND - Tape & Reel (TR)
448-ICE5QR4780BG1XUMA1CT-ND - Cut Tape (CT)
448-ICE5QR4780BG1XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5QR4780BG1XUMA1
Description
ICE5QR4780BG1XUMA1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology PG-DSO-12-24
Datasheet
 Datasheet
EDA/CAD Models
ICE5QR4780BG1XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 32V
Duty Cycle
-
Frequency - Switching
-
Power (Watts)
28 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-24
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,77300 €7,73 €
250,70000 €17,50 €
1000,61900 €61,90 €
2500,58056 €145,14 €
5000,55734 €278,67 €
1.0000,53823 €538,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51037 €1.275,92 €
5.0000,49836 €2.491,80 €
7.5000,49235 €3.692,62 €
12.5000,48568 €6.071,00 €
17.5000,48179 €8.431,33 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €