
ICE3A5565I | |
|---|---|
DigiKey Part Number | ICE3A5565I-ND |
Manufacturer | |
Manufacturer Product Number | ICE3A5565I |
Description | IC OFFLINE SWITCH FLYBACK TO220 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-TO220-6-46 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3A5565I Models |
Category | Duty Cycle 72% |
Manufacturer Infineon Technologies | Frequency - Switching 100kHz |
Series | Power (Watts) 240 W |
Packaging Tube | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -25°C ~ 130°C (TJ) |
Internal Switch(s) Yes | Package / Case TO-220-6 Formed Leads |
Voltage - Breakdown 650V | Supplier Device Package PG-TO220-6-46 |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 15 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 21V |


