
EVALSF3-ICE3A5565P | |
|---|---|
DigiKey Part Number | EVALSF3-ICE3A5565PIN-ND |
Manufacturer | |
Manufacturer Product Number | EVALSF3-ICE3A5565P |
Description | EVAL BOARD FOR ICE3A5565 |
Customer Reference | |
Detailed Description | ICE3A5565 CoolSET®F3 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 100W | |
Voltage - Output | 18V | |
Current - Output | 5.56A | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz | |
Contents | Board(s) | |
Utilized IC / Part | ICE3A5565 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,79000 € | 145,79 € |
| Unit Price without VAT: | 145,79000 € |
|---|---|
| Unit Price with VAT: | 173,49010 € |

