
IAUCN10S7L040ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN10S7L040ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN10S7L040ATMA1CT-ND - Cut Tape (CT) 448-IAUCN10S7L040ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN10S7L040ATMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Ta), 131A (Tj) 142W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.95mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 66µA | |
Gate Charge (Qg) (Max) @ Vgs | 83 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4004 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 142W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,67700 € | 16,77 € |
| 100 | 1,15910 € | 115,91 € |
| 500 | 0,96626 € | 483,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,78942 € | 3.947,10 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


