


IAUCN08S7L110ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN08S7L110ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN08S7L110ATMA1CT-ND - Cut Tape (CT) 448-IAUCN08S7L110ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN08S7L110ATMA1 |
Description | IAUCN08S7L110ATMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A (Tj) 58W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN08S7L110ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 14µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.3 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1056 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 58W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TDSON-8-34 |
Rds On (Max) @ Id, Vgs 11mOhm @ 20A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02800 € | 10,28 € |
| 100 | 0,68520 € | 68,52 € |
| 500 | 0,53796 € | 268,98 € |
| 1.000 | 0,49055 € | 490,55 € |
| 2.000 | 0,45069 € | 901,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40756 € | 2.037,80 € |
| 10.000 | 0,38091 € | 3.809,10 € |
| 15.000 | 0,36734 € | 5.510,10 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


