



IAUCN04S7N019DATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N019DATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N019DATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N019DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N019DATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 160A (Tj) 96W (Tc) Surface Mount PG-TDSON-8-60 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S7N019DATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 160A (Tj) | |
Rds On (Max) @ Id, Vgs | 1.99mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 48nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3273pF @ 20V | |
Power - Max | 96W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TDSON-8-60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,51600 € | 15,16 € |
| 100 | 1,04160 € | 104,16 € |
| 500 | 0,84600 € | 423,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,69118 € | 3.455,90 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |





