
IAUTN08S5N012LATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUTN08S5N012LATMA1TR-ND - Tape & Reel (TR) 448-IAUTN08S5N012LATMA1CT-ND - Cut Tape (CT) 448-IAUTN08S5N012LATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN08S5N012LATMA1 |
Description | MOSFET 2N-CH 80V 300A PG-HSOF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 80V 300A (Tj) 375W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IAUTN08S5N012LATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel, Common Drain, Common Source | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 80V | |
Current - Continuous Drain (Id) @ 25°C | 300A (Tj) | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.3V @ 275µA | |
Gate Charge (Qg) (Max) @ Vgs | 24nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 15340pF @ 40V | |
Power - Max | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSFN | |
Supplier Device Package | PG-HSOF-8-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 3,82400 € | 38,24 € |
| 100 | 2,76050 € | 276,05 € |
| 500 | 2,56680 € | 1.283,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,09707 € | 4.194,14 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |





