

IAUCN04S7L011ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUCN04S7L011ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7L011ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7L011ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7L011ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 222A (Tj) 105W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.13mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4240 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 105W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-34 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,70600 € | 7,06 € |
100 | 0,56350 € | 56,35 € |
500 | 0,53200 € | 266,00 € |
1.000 | 0,48888 € | 488,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,39941 € | 1.997,05 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |