MFR Recommended

GS0650306LLTRXUMA1 | |
|---|---|
DigiKey Part Number | 448-GS0650306LLTRXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS0650306LLTRXUMA1 |
Description | GAN POWER TRANSISTOR |
Customer Reference | |
Detailed Description | N-Channel 700 V 40A (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 58mOhm @ 5.5A, 6V |
Mfr | Vgs(th) (Max) @ Id 2.6V @ 7.5mA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 6.7 nC @ 6 V |
Part Status Last Time Buy | Vgs (Max) +7V, -10V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 400 V |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 700 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 6V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGT65R045D2ATMA1 | Infineon Technologies | 1.511 | 448-IGT65R045D2ATMA1CT-ND | 7,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,58424 € | 9.168,48 € |
| Unit Price without VAT: | 4,58424 € |
|---|---|
| Unit Price with VAT: | 5,45525 € |



