GS-065-014-6-L-MR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS0650146LRMRXUSA1

DigiKey Part Number
448-GS-065-014-6-LR-MRTR-ND - Tape & Reel (TR)
448-GS-065-014-6-LR-MRCT-ND - Cut Tape (CT)
448-GS-065-014-6-LR-MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS0650146LRMRXUSA1
Description
GS-065-014-6-LR-MR
Customer Reference
Detailed Description
N-Channel 700 V 15.2A (Tc) Surface Mount 8-PDFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
138mOhm @ 4A, 6V
Vgs(th) (Max) @ Id
2.6V @ 3mA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 6 V
Vgs (Max)
+7V, -10V
Input Capacitance (Ciss) (Max) @ Vds
85 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (8x8)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,10000 €5,10 €
103,41500 €34,15 €
1002,45880 €245,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,20676 €551,69 €
5002,05102 €1.025,51 €
7501,97797 €1.483,48 €
Manufacturers Standard Package
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,06900 €