
FZ400R12KE3B1HOSA1 | |
|---|---|
DigiKey Part Number | 448-FZ400R12KE3B1HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ400R12KE3B1HOSA1 |
Description | IGBT MOD 1200V 650A 2250W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 650 A 2250 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 650 A | |
Power - Max | 2250 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 28 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,59000 € | 103,59 € |
| 10 | 83,93500 € | 839,35 € |
| Unit Price without VAT: | 103,59000 € |
|---|---|
| Unit Price with VAT: | 123,27210 € |



