
FZ300R12KE3GHOSA1 | |
|---|---|
DigiKey Part Number | FZ300R12KE3GHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ300R12KE3GHOSA1 |
Description | IGBT MOD 1200V 480A 1450W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 480 A 1450 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 480 A | |
Power - Max | 1450 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 21 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,63000 $ | 91,63 $ |
| 10 | 71,56200 $ | 715,62 $ |
| 100 | 70,21480 $ | 7.021,48 $ |
| Unit Price without VAT: | 91,63000 $ |
|---|---|
| Unit Price with VAT: | 109,03970 $ |



