Similar

FZ1200R33KF2CNOSA4 | |
|---|---|
DigiKey Part Number | 448-FZ1200R33KF2CNOSA4-ND |
Manufacturer | |
Manufacturer Product Number | FZ1200R33KF2CNOSA4 |
Description | IGBT MODULE 3300V 2000A 14500W |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 3300 V 2000 A 14500 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Current - Collector (Ic) (Max) | 2000 A | |
Power - Max | 14500 W | |
Vce(on) (Max) @ Vge, Ic | 4.25V @ 15V, 1.2kA | |
Current - Collector Cutoff (Max) | 12 mA | |
Input Capacitance (Cies) @ Vce | 150 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |


