Parametric Equivalent
Parametric Equivalent

FS50R06KE3BOSA1 | |
|---|---|
DigiKey Part Number | FS50R06KE3BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R06KE3BOSA1 |
Description | IGBT MODULE 600V 70A 190W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 600 V 70 A 190 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 50A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 3.1 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 600 V | Package / Case Module |
Current - Collector (Ic) (Max) 70 A | Supplier Device Package Module |
Power - Max 190 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS50R06W1E3B11BOMA1 | Infineon Technologies | 64 | 448-FS50R06W1E3B11BOMA1-ND | 28,69000 € | Parametric Equivalent |
| FS50R06W1E3BOMA1 | Infineon Technologies | 24 | 448-FS50R06W1E3BOMA1-ND | 30,08000 € | Parametric Equivalent |






