
FS450R17OP4PBOSA1 | |
|---|---|
DigiKey Part Number | 448-FS450R17OP4PBOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS450R17OP4PBOSA1 |
Description | MEDIUM POWER ECONO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | - | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 438,26000 € | 1.753,04 € |
| Unit Price without VAT: | 438,26000 € |
|---|---|
| Unit Price with VAT: | 521,52940 € |



