
FS300R12OE4PNOSA1 | |
|---|---|
DigiKey Part Number | 448-FS300R12OE4PNOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS300R12OE4PNOSA1 |
Description | IGBT MODULE 1200V 600A MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 600 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 600 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 18.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,68000 € | 275,68 € |
| 12 | 262,45417 € | 3.149,45 € |
| Unit Price without VAT: | 275,68000 € |
|---|---|
| Unit Price with VAT: | 328,05920 € |



