IGBT Module Trench Field Stop Full Bridge 1200 V 450 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS225R12OE4PBOSA1

DigiKey Part Number
FS225R12OE4PBOSA1-ND
Manufacturer
Manufacturer Product Number
FS225R12OE4PBOSA1
Description
IGBT MODULE 1200V 450A MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge 1200 V 450 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
450 A
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 225A
Current - Collector Cutoff (Max)
3 mA
Input Capacitance (Cies) @ Vce
13 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 336 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4224,78250 €899,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,78250 €
Unit Price with VAT:267,49118 €

Other Suppliers on DigiKey

336In Stock
Ships from Rochester Electronics, LLC