FM31L278-GTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2.190
Unit Price: 6,02000 €
Datasheet
Processor Companion 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Processor Companion 14-SOIC
14-SOIC

FM31L278-GTR

DigiKey Part Number
FM31L278-GTRRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FM31L278-GTR
Description
IC PROCESSOR COMPANION 14-SOIC
Customer Reference
Detailed Description
Processor Companion 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM31L278-GTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Processor Companion
Applications
Processor-Based Systems
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.05.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,19258 €30.481,45 €
Manufacturers Standard Package
Unit Price without VAT:12,19258 €
Unit Price with VAT:14,50917 €