


FM24V02A-GTR | |
|---|---|
DigiKey Part Number | 448-FM24V02A-GTR-ND - Tape & Reel (TR) 448-FM24V02A-GTRCT-ND - Cut Tape (CT) 448-FM24V02A-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM24V02A-GTR |
Description | IC FRAM 256KBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24V02A-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 130 ns | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,59600 € | 55,96 € |
| 25 | 5,42760 € | 135,69 € |
| 50 | 5,30000 € | 265,00 € |
| 100 | 5,17300 € | 517,30 € |
| 250 | 5,00612 € | 1.251,53 € |
| 500 | 4,88140 € | 2.440,70 € |
| 1.000 | 4,75849 € | 4.758,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,59931 € | 11.498,27 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |










