


FM22LD16-55-BGTR | |
|---|---|
DigiKey Part Number | FM22LD16-55-BGTRRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM22LD16-55-BGTR |
Description | IC FRAM 4MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit Parallel 110 ns 48-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | FM22LD16-55-BGTR Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 110ns |
Packaging Tape & Reel (TR) | Access Time 110 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 48-FBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 32,32850 € | 64.657,00 € |
| Unit Price without VAT: | 32,32850 € |
|---|---|
| Unit Price with VAT: | 38,47092 € |

