
FF800R17KP4B2NOSA2 | |
|---|---|
DigiKey Part Number | FF800R17KP4B2NOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FF800R17KP4B2NOSA2 |
Description | IGBT MOD 1700V 1200A A-IHV130-3 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1700 V 1200 A 1200 W Chassis Mount A-IHV130-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 65 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor No |
Part Status Last Time Buy | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration 2 Independent | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Supplier Device Package A-IHV130-3 |
Current - Collector (Ic) (Max) 1200 A | Base Product Number |
Power - Max 1200 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF1000R17IE4DB2BOSA1 | Infineon Technologies | 2 | 448-FF1000R17IE4DB2BOSA1-ND | 579,45000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,38000 € | 759,38 € |
| Unit Price without VAT: | 759,38000 € |
|---|---|
| Unit Price with VAT: | 903,66220 € |

