
FF1000R17IE4DB2BOSA1 | |
|---|---|
DigiKey Part Number | 448-FF1000R17IE4DB2BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF1000R17IE4DB2BOSA1 |
Description | IGBT MODULE 1700V 6250W MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1700 V 6250 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Power - Max | 6250 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 1000A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 81 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,18000 € | 512,18 € |
| Unit Price without VAT: | 512,18000 € |
|---|---|
| Unit Price with VAT: | 609,49420 € |

