
FF6MR12KM1PHOSA1 | |
|---|---|
DigiKey Part Number | 448-FF6MR12KM1PHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF6MR12KM1PHOSA1 |
Description | MOSFET 2N-CH 1200V 250A AG-62MM |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 250A (Tc) Chassis Mount AG-62MM |
Datasheet | Datasheet |
EDA/CAD Models | FF6MR12KM1PHOSA1 Models |
Category | Rds On (Max) @ Id, Vgs 5.81mOhm @ 250A, 15V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 5.15V @ 80mA |
Series | Gate Charge (Qg) (Max) @ Vgs 496nC @ 15V |
Packaging Tray | Input Capacitance (Ciss) (Max) @ Vds 14700pF @ 800V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Module |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Supplier Device Package AG-62MM |
Current - Continuous Drain (Id) @ 25°C 250A (Tc) | Base Product Number |




