Mosfet Array 1200V (1.2kV) 250A (Tc) Chassis Mount AG-62MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF6MR12KM1BOSA1

DigiKey Part Number
448-FF6MR12KM1BOSA1-ND
Manufacturer
Manufacturer Product Number
FF6MR12KM1BOSA1
Description
MOSFET 2N-CH 1200V 250A AG-62MM
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 250A (Tc) Chassis Mount AG-62MM
Datasheet
 Datasheet
EDA/CAD Models
FF6MR12KM1BOSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
250A (Tc)
Rds On (Max) @ Id, Vgs
5.81mOhm @ 250A, 15V
Vgs(th) (Max) @ Id
5.15V @ 80mA
Gate Charge (Qg) (Max) @ Vgs
496nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
14700pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-62MM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 100 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

100In Stock
Ships from Rochester Electronics, LLC