IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 600 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF600R17ME4PB11BOSA1

DigiKey Part Number
448-FF600R17ME4PB11BOSA1-ND
Manufacturer
Manufacturer Product Number
FF600R17ME4PB11BOSA1
Description
IGBT MODULE 1700V 600A MODULE
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge Inverter 1700 V 600 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
600 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 600A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
48 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6161,03000 €966,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,03000 €
Unit Price with VAT:191,62570 €

Other Suppliers on DigiKey

21In Stock
Ships from Rochester Electronics, LLC