IGBT Module Trench Field Stop Half Bridge 1200 V 400 A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF400R12KT3PEHOSA1

DigiKey Part Number
FF400R12KT3PEHOSA1-ND
Manufacturer
Manufacturer Product Number
FF400R12KT3PEHOSA1
Description
IGBT MODULE 1200V 400A MODULE
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 400 A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
400 A
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 400A
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
28 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 80 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8157,11000 €1.256,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,11000 €
Unit Price with VAT:186,96090 €

Other Suppliers on DigiKey

80In Stock
Ships from Rochester Electronics, LLC