
FF300R12KS4PHOSA1 | |
|---|---|
DigiKey Part Number | 448-FF300R12KS4PHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF300R12KS4PHOSA1 |
Description | IGBT MODULE 1200V 300A MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge Inverter 1200 V 300 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Half Bridge Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 3.75V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 20 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,87000 € | 135,87 € |
| 16 | 115,41500 € | 1.846,64 € |
| Unit Price without VAT: | 135,87000 € |
|---|---|
| Unit Price with VAT: | 161,68530 € |



