FF225R17ME4B11BOSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.040
Unit Price: 1.233,29000 €
Datasheet
IGBT Module Trench Field Stop 2 Independent 1700 V 340 A 1500 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF225R17ME4B11BOSA1

DigiKey Part Number
FF225R17ME4B11BOSA1-ND
Manufacturer
Manufacturer Product Number
FF225R17ME4B11BOSA1
Description
IGBT MOD 1700V 340A 1500W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1700 V 340 A 1500 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
IGBT Type
Trench Field Stop
Configuration
2 Independent
Voltage - Collector Emitter Breakdown (Max)
1700 V
Current - Collector (Ic) (Max)
340 A
Power - Max
1500 W
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 225A
Current - Collector Cutoff (Max)
3 mA
Input Capacitance (Cies) @ Vce
18.5 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable