
FF100R12KS4HOSA1 | |
|---|---|
DigiKey Part Number | FF100R12KS4HOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF100R12KS4HOSA1 |
Description | IGBT MOD 1200V 150A 780W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1200 V 150 A 780 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 780 W | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 650 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,60000 € | 99,60 € |
| 10 | 79,90700 € | 799,07 € |
| Unit Price without VAT: | 99,60000 € |
|---|---|
| Unit Price with VAT: | 118,52400 € |




