FD600R06ME3S2BOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 136,37000 €
Datasheet
IGBT Module Trench Field Stop Single 600 V 600 A 2250 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD600R06ME3S2BOSA1

DigiKey Part Number
448-FD600R06ME3S2BOSA1-ND
Manufacturer
Manufacturer Product Number
FD600R06ME3S2BOSA1
Description
IGBT MOD 600V 600A 2250W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 600 V 600 A 2250 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
IGBT Type
Trench Field Stop
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
600 A
Power - Max
2250 W
Vce(on) (Max) @ Vge, Ic
1.6V @ 15V, 600A
Current - Collector Cutoff (Max)
400 nA
Input Capacitance (Cies) @ Vce
60 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes