
FD300R17KE4PHOSA1 | |
|---|---|
DigiKey Part Number | FD300R17KE4PHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD300R17KE4PHOSA1 |
Description | IGBT MOD 1700V 300A AG-62MM-1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Chopper 1700 V 300 A Chassis Mount AG-62MM-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-62MM-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,70000 € | 123,70 € |
| 16 | 103,33000 € | 1.653,28 € |
| Unit Price without VAT: | 123,70000 € |
|---|---|
| Unit Price with VAT: | 147,20300 € |



