Mosfet Array 1200V (1.2kV) 50A Chassis Mount AG-EASY1B-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F423MR12W1M1PB11BPSA1

DigiKey Part Number
448-F423MR12W1M1PB11BPSA1-ND
Manufacturer
Manufacturer Product Number
F423MR12W1M1PB11BPSA1
Description
MOSFET 4N-CH 1200V 50A AG-EASY1B
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 50A Chassis Mount AG-EASY1B-2
Datasheet
 Datasheet
EDA/CAD Models
F423MR12W1M1PB11BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
4 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
50A
Rds On (Max) @ Id, Vgs
22.5mOhm @ 50A, 15V
Vgs(th) (Max) @ Id
5.5V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
124nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
3680pF @ 800V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY1B-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1131,91000 €131,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,91000 €
Unit Price with VAT:156,97290 €